
SN74ALVC162834DL | |
---|---|
DigiKey Part Number | 296-1512-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162834DL |
Description | IC UNIV BUS DRVR 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |