
SN74ALVC14NSR | |
---|---|
DigiKey Part Number | 296-28498-2-ND - Tape & Reel (TR) 296-28498-1-ND - Cut Tape (CT) 296-28498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.20400 | $42.04 |
25 | $3.77360 | $94.34 |
100 | $3.30250 | $330.25 |
250 | $3.07812 | $769.53 |
500 | $2.94298 | $1,471.49 |
1,000 | $2.90201 | $2,902.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73997 | $5,479.94 |
4,000 | $2.66455 | $10,658.20 |
6,000 | $2.62678 | $15,760.68 |
10,000 | $2.58491 | $25,849.10 |
14,000 | $2.56047 | $35,846.58 |
20,000 | $2.53695 | $50,739.00 |