
SN74ALVC125NSR | |
---|---|
DigiKey Part Number | 296-5114-2-ND - Tape & Reel (TR) 296-5114-1-ND - Cut Tape (CT) 296-5114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125NSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.49000 | $34.90 |
25 | $3.12800 | $78.20 |
100 | $2.72890 | $272.89 |
250 | $2.53808 | $634.52 |
500 | $2.42300 | $1,211.50 |
1,000 | $2.36785 | $2,367.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25043 | $4,500.86 |
4,000 | $2.18624 | $8,744.96 |
6,000 | $2.15411 | $12,924.66 |
10,000 | $2.11851 | $21,185.10 |
14,000 | $2.09771 | $29,367.94 |
20,000 | $2.07771 | $41,554.20 |