
SN74ALVC08RGYR | |
|---|---|
DigiKey Part Number | 296-13918-2-ND - Tape & Reel (TR) 296-13918-1-ND - Cut Tape (CT) 296-13918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08RGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.53200 | $25.32 |
| 25 | $2.25920 | $56.48 |
| 100 | $1.95750 | $195.75 |
| 250 | $1.81332 | $453.33 |
| 500 | $1.72684 | $863.42 |
| 1,000 | $1.65556 | $1,655.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56746 | $4,702.38 |
| 6,000 | $1.52434 | $9,146.04 |
| 9,000 | $1.50275 | $13,524.75 |
| 15,000 | $1.47883 | $22,182.45 |
| 21,000 | $1.46484 | $30,761.64 |
| 30,000 | $1.45141 | $43,542.30 |

