
SN74ALVC04RGYR | |
---|---|
DigiKey Part Number | 296-13917-2-ND - Tape & Reel (TR) 296-13917-1-ND - Cut Tape (CT) 296-13917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04RGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.33000 | $23.30 |
25 | $2.07120 | $51.78 |
100 | $1.79290 | $179.29 |
250 | $1.65924 | $414.81 |
500 | $1.57906 | $789.53 |
1,000 | $1.51279 | $1,512.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43108 | $4,293.24 |
6,000 | $1.39107 | $8,346.42 |
9,000 | $1.37104 | $12,339.36 |
15,000 | $1.34885 | $20,232.75 |
21,000 | $1.33588 | $28,053.48 |
30,000 | $1.32340 | $39,702.00 |