
SN74ALVC04DGVR | |
|---|---|
DigiKey Part Number | 296-5105-2-ND - Tape & Reel (TR) 296-5105-1-ND - Cut Tape (CT) 296-5105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.08480 | $52.12 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.67028 | $417.57 |
| 500 | $1.58954 | $794.77 |
| 1,000 | $1.52295 | $1,522.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46820 | $2,936.40 |

