SN74ALS832ADWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $48.26491
Datasheet
OR Gate IC 6 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS832ADWRG4

DigiKey Part Number
SN74ALS832ADWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS832ADWRG4
Description
IC GATE OR 6CH 2-INP 20SOIC
Customer Reference
Detailed Description
OR Gate IC 6 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS832ADWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
15mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes