
SN74ALS646ADW | |
|---|---|
DigiKey Part Number | 296-33761-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS646ADW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS646ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.40000 | $99.40 |
| 10 | $78.03000 | $780.30 |
| 25 | $72.69440 | $1,817.36 |
| 100 | $66.82760 | $6,682.76 |
| 250 | $64.03168 | $16,007.92 |
| 500 | $62.34610 | $31,173.05 |
| 1,000 | $60.95905 | $60,959.05 |

