
SN74ALS645A-1N | |
|---|---|
DigiKey Part Number | 296-5074-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS645A-1N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS645A-1N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 20 | $18.05450 | $361.09 |
| 40 | $17.01850 | $680.74 |
| 100 | $15.92340 | $1,592.34 |
| 260 | $15.04596 | $3,911.95 |
| 500 | $14.56752 | $7,283.76 |
| 1,000 | $14.14772 | $14,147.72 |
| 2,500 | $13.70455 | $34,261.38 |
| 5,000 | $13.43753 | $67,187.65 |

