
SN74ALS623AN | |
|---|---|
DigiKey Part Number | 296-33757-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS623AN |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS623AN Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.79000 | $64.79 |
| 20 | $47.28200 | $945.64 |
| 40 | $44.93250 | $1,797.30 |
| 100 | $42.45090 | $4,245.09 |
| 260 | $40.46085 | $10,519.82 |
| 500 | $39.37606 | $19,688.03 |
| 1,000 | $38.42450 | $38,424.50 |

