20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS580BN

DigiKey Part Number
296-33753-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS580BN
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS580BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.17000$47.17
20$33.98150$679.63
40$32.20575$1,288.23
100$30.32920$3,032.92
260$28.82500$7,494.50
500$28.00494$14,002.47
1,000$27.28554$27,285.54
2,500$26.52624$66,315.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,933In Stock
Ships from Rochester Electronics, LLC