D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS580BNSR

DigiKey Part Number
296-13154-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS580BNSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS580BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 6,048 View Now
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.94353$33,887.06
4,000$16.60735$66,429.40
Manufacturers Standard Package

Other Suppliers on DigiKey

6,048In Stock
Ships from Rochester Electronics, LLC