
SN74ALS518DWE4 | |
---|---|
DigiKey Part Number | SN74ALS518DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS518DWE4 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS518DWE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active High | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 100µA, 24mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $46.82573 | $3,511.93 |