
SN74ALS251N | |
---|---|
DigiKey Part Number | 296-33729-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS251N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $13.34300 | $133.43 |
25 | $12.16880 | $304.22 |
100 | $10.88120 | $1,088.12 |
250 | $10.26672 | $2,566.68 |
500 | $9.89622 | $4,948.11 |
1,000 | $9.59135 | $9,591.35 |
2,500 | $9.26950 | $23,173.75 |
5,000 | $9.07552 | $45,377.60 |