20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS245ANSR

DigiKey Part Number
296-24979-2-ND - Tape & Reel (TR)
296-24979-1-ND - Cut Tape (CT)
296-24979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS245ANSR
Description
IC TXRX NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS245ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
10$10.23200$102.32
25$9.30200$232.55
100$8.27810$827.81
250$7.78944$1,947.36
500$7.68292$3,841.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.05318$14,106.36
4,000$6.88903$27,556.12
6,000$6.80682$40,840.92
10,000$6.71573$67,157.30
Manufacturers Standard Package