20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS245A-1NSR

DigiKey Part Number
296-29928-2-ND - Tape & Reel (TR)
296-29928-1-ND - Cut Tape (CT)
296-29928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS245A-1NSR
Description
IC TXRX NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS245A-1NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.90000$14.90
10$10.95700$109.57
25$9.96720$249.18
100$8.88150$888.15
250$8.36304$2,090.76
500$8.27480$4,137.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.58176$15,163.52
4,000$7.40759$29,630.36
6,000$7.32036$43,922.16
10,000$7.22370$72,237.00
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC