Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS240ADBR

DigiKey Part Number
296-SN74ALS240ADBRTR-ND - Tape & Reel (TR)
296-SN74ALS240ADBRCT-ND - Cut Tape (CT)
296-SN74ALS240ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS240ADBR
Description
IC BUFFER INVERTING 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS240ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.95000$15.95
10$11.76500$117.65
25$10.71440$267.86
100$9.56000$956.00
250$9.00848$2,252.12
500$8.94368$4,471.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.17768$16,355.36
4,000$7.99237$31,969.48
6,000$7.89959$47,397.54
10,000$7.79677$77,967.70
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC