
SN74ALS21ANSR | |
---|---|
DigiKey Part Number | 296-38788-2-ND - Tape & Reel (TR) 296-38788-1-ND - Cut Tape (CT) 296-38788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS21ANSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS21ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.98195 | $11,963.90 |
4,000 | $5.83853 | $23,354.12 |
6,000 | $5.76671 | $34,600.26 |
10,000 | $5.68714 | $56,871.40 |
14,000 | $5.64063 | $78,968.82 |