
SN74ALS21AN | |
|---|---|
DigiKey Part Number | 296-33721-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS21AN |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS21AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $8.74800 | $87.48 |
| 25 | $7.93520 | $198.38 |
| 100 | $7.04250 | $704.25 |
| 250 | $6.61668 | $1,654.17 |
| 500 | $6.35982 | $3,179.91 |
| 1,000 | $6.14837 | $6,148.37 |
| 2,500 | $5.92510 | $14,812.75 |
| 5,000 | $5.79060 | $28,953.00 |


