SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS21ADR

DigiKey Part Number
296-5045-2-ND - Tape & Reel (TR)
296-5045-1-ND - Cut Tape (CT)
296-5045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS21ADR
Description
IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS21ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.88200$68.82
25$6.22680$155.67
100$5.50060$550.06
250$5.15520$1,288.80
500$4.98760$2,493.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.59372$11,484.30
5,000$4.48448$22,422.40
7,500$4.42980$33,223.50
12,500$4.36920$54,615.00
17,500$4.33380$75,841.50
Manufacturers Standard Package

Other Suppliers on DigiKey

8,652In Stock
Ships from Rochester Electronics, LLC