16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS165DR

DigiKey Part Number
296-29440-2-ND - Tape & Reel (TR)
296-29440-1-ND - Cut Tape (CT)
296-29440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS165DR
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS165DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$6.31400$63.14
25$5.69840$142.46
100$5.02840$502.84
250$4.70752$1,176.88
500$4.53510$2,267.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.18758$10,468.95
5,000$4.08640$20,432.00
7,500$4.03575$30,268.12
12,500$3.97961$49,745.12
17,500$3.94679$69,068.82
Manufacturers Standard Package

Other Suppliers on DigiKey

2,205In Stock
Ships from Rochester Electronics, LLC