
SN74ALS165DR | |
---|---|
DigiKey Part Number | 296-29440-2-ND - Tape & Reel (TR) 296-29440-1-ND - Cut Tape (CT) 296-29440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS165DR |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS165DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $6.31400 | $63.14 |
25 | $5.69840 | $142.46 |
100 | $5.02840 | $502.84 |
250 | $4.70752 | $1,176.88 |
500 | $4.53510 | $2,267.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.18758 | $10,468.95 |
5,000 | $4.08640 | $20,432.00 |
7,500 | $4.03575 | $30,268.12 |
12,500 | $3.97961 | $49,745.12 |
17,500 | $3.94679 | $69,068.82 |