
SN74ALS158N | |
|---|---|
DigiKey Part Number | 296-5023-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS158N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS158N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $31.38491 | $8,630.85 |

