
SN74ALS157ADR | |
|---|---|
DigiKey Part Number | 296-14718-2-ND - Tape & Reel (TR) 296-14718-1-ND - Cut Tape (CT) 296-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS157ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.42030 | $13,550.75 |
| 5,000 | $5.29525 | $26,476.25 |
| 7,500 | $5.23266 | $39,244.95 |
| 12,500 | $5.16325 | $64,540.62 |

