
SN74ALS153N | |
---|---|
DigiKey Part Number | 296-5022-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS153N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS153N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.08000 | $27.08 |
10 | $20.33300 | $203.33 |
25 | $18.64720 | $466.18 |
100 | $16.79250 | $1,679.25 |
250 | $15.90784 | $3,976.96 |
500 | $15.37442 | $7,687.21 |
1,000 | $14.93548 | $14,935.48 |
2,500 | $14.47199 | $36,179.97 |
5,000 | $14.19273 | $70,963.65 |