
SN74ALS133NSR | |
---|---|
DigiKey Part Number | 296-28705-2-ND - Tape & Reel (TR) 296-28705-1-ND - Cut Tape (CT) 296-28705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS133NSR |
Description | IC GATE NAND 1CH 13-INP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS133NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 13 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 80 µA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 25ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.18000 | $38.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $27.87167 | $55,743.34 |