16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS133NSR

DigiKey Part Number
296-28705-2-ND - Tape & Reel (TR)
296-28705-1-ND - Cut Tape (CT)
296-28705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS133NSR
Description
IC GATE NAND 1CH 13-INP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS133NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
13
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
80 µA
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,950 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.18000$38.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$27.87167$55,743.34
Manufacturers Standard Package

Other Suppliers on DigiKey

15,950In Stock
Ships from Rochester Electronics, LLC