
SN74ALS112ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS112ANSRTR-ND - Tape & Reel (TR) 296-SN74ALS112ANSRCT-ND - Cut Tape (CT) 296-SN74ALS112ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS112ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS112ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4.5 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $12.11800 | $121.18 |
| 25 | $11.04000 | $276.00 |
| 100 | $9.85260 | $985.26 |
| 250 | $9.28768 | $2,321.92 |
| 500 | $8.94680 | $4,473.40 |
| 1,000 | $8.66620 | $8,666.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.43526 | $16,870.52 |
| 4,000 | $8.24522 | $32,980.88 |
| 6,000 | $8.15007 | $48,900.42 |
| 10,000 | $8.04458 | $80,445.80 |

