
SN74ALS1034N | |
|---|---|
DigiKey Part Number | 296-33703-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS1034N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1034N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $30.05800 | $300.58 |
| 25 | $27.70000 | $692.50 |
| 100 | $25.10270 | $2,510.27 |
| 250 | $23.86440 | $5,966.10 |
| 500 | $23.11788 | $11,558.94 |
| 1,000 | $22.50364 | $22,503.64 |
| 2,500 | $21.85525 | $54,638.13 |

