AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS08NSR

DigiKey Part Number
296-31754-2-ND - Tape & Reel (TR)
296-31754-1-ND - Cut Tape (CT)
296-31754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS08NSR
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS08NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,242 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.28686$8,573.72
4,000$4.17780$16,711.20
6,000$4.12321$24,739.26
10,000$4.06270$40,627.00
14,000$4.02734$56,382.76
20,000$3.99331$79,866.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,242In Stock
Ships from Rochester Electronics, LLC