
SN74ALS08DR | |
---|---|
DigiKey Part Number | 296-1123-2-ND - Tape & Reel (TR) 296-1123-1-ND - Cut Tape (CT) 296-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.22700 | $52.27 |
25 | $4.71200 | $117.80 |
100 | $4.14070 | $414.07 |
250 | $3.86872 | $967.18 |
500 | $3.70490 | $1,852.45 |
1,000 | $3.69032 | $3,690.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.42748 | $8,568.70 |
5,000 | $3.34162 | $16,708.10 |
7,500 | $3.29862 | $24,739.65 |
12,500 | $3.25098 | $40,637.25 |
17,500 | $3.22312 | $56,404.60 |
25,000 | $3.19635 | $79,908.75 |