SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS04BDR

DigiKey Part Number
296-SN74ALS04BDRTR-ND - Tape & Reel (TR)
296-SN74ALS04BDRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ALS04BDR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS04BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.33000$7.33
10$5.26000$52.60
25$4.74160$118.54
100$4.16700$416.70
250$3.89408$973.52
500$3.72910$1,864.55
1,000$3.71551$3,715.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.45020$8,625.50
5,000$3.36388$16,819.40
7,500$3.32065$24,904.88
12,500$3.27273$40,909.12
17,500$3.24473$56,782.78
25,000$3.21783$80,445.75
Manufacturers Standard Package

Other Suppliers on DigiKey

12,323In Stock
Ships from Rochester Electronics, LLC