
SN74ALS03BDR | |
---|---|
DigiKey Part Number | 296-28598-2-ND - Tape & Reel (TR) 296-28598-1-ND - Cut Tape (CT) 296-28598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS03BDR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS03BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 50ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.46409 | $8,660.23 |
5,000 | $3.37751 | $16,887.55 |
7,500 | $3.33415 | $25,006.12 |
12,500 | $3.28610 | $41,076.25 |
17,500 | $3.25804 | $57,015.70 |
25,000 | $3.23102 | $80,775.50 |