
SN74ALS02ANSR | |
---|---|
DigiKey Part Number | 296-28652-2-ND - Tape & Reel (TR) 296-28652-1-ND - Cut Tape (CT) 296-28652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS02ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2.2 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $6.42100 | $64.21 |
25 | $5.80360 | $145.09 |
100 | $5.12040 | $512.04 |
250 | $4.79456 | $1,198.64 |
500 | $4.62312 | $2,311.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.30409 | $8,608.18 |
4,000 | $4.19471 | $16,778.84 |
6,000 | $4.13993 | $24,839.58 |
10,000 | $4.07923 | $40,792.30 |
14,000 | $4.04378 | $56,612.92 |
20,000 | $4.00967 | $80,193.40 |