
SN74AHCU04RGYR | |
---|---|
DigiKey Part Number | 296-13916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04RGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |