
SN74AHCT86DR | |
|---|---|
DigiKey Part Number | 296-4776-2-ND - Tape & Reel (TR) 296-4776-1-ND - Cut Tape (CT) 296-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.00700 | $20.07 |
| 25 | $1.78520 | $44.63 |
| 100 | $1.54030 | $154.03 |
| 250 | $1.42384 | $355.96 |
| 500 | $1.35316 | $676.58 |
| 1,000 | $1.29508 | $1,295.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23383 | $3,084.57 |
| 5,000 | $1.19688 | $5,984.40 |
| 7,500 | $1.17838 | $8,837.85 |
| 12,500 | $1.15789 | $14,473.63 |
| 17,500 | $1.14590 | $20,053.25 |
| 25,000 | $1.13438 | $28,359.50 |
| 62,500 | $1.10957 | $69,348.12 |

