
SN74AHCT74DGVR | |
---|---|
DigiKey Part Number | 296-SN74AHCT74DGVRTR-ND - Tape & Reel (TR) 296-SN74AHCT74DGVRCT-ND - Cut Tape (CT) 296-SN74AHCT74DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74DGVR |
Description | IC FF D-TYPE DBL 1-BIT 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78210 | $1,564.20 |
4,000 | $0.75537 | $3,021.48 |
6,000 | $0.74197 | $4,451.82 |
10,000 | $0.72714 | $7,271.40 |
14,000 | $0.71847 | $10,058.58 |
20,000 | $0.71014 | $14,202.80 |
50,000 | $0.69218 | $34,609.00 |
100,000 | $0.68136 | $68,136.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02000 | $20.20 |
25 | $1.79640 | $44.91 |
100 | $1.55020 | $155.02 |
250 | $1.43300 | $358.25 |
500 | $1.36188 | $680.94 |
1,000 | $1.30341 | $1,303.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29700 | $12.97 |
25 | $1.14960 | $28.74 |
100 | $0.98120 | $98.12 |
250 | $0.90188 | $225.47 |
500 | $0.85410 | $427.05 |
1,000 | $0.81461 | $814.61 |