
TPSM86637RCGR | |
|---|---|
DigiKey Part Number | 296-TPSM86637RCGRTR-ND - Tape & Reel (TR) 296-TPSM86637RCGRCT-ND - Cut Tape (CT) 296-TPSM86637RCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM86637RCGR |
Description | 4.5V TO 28V INPUT VOLTAGE, 6A EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 13V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 168 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerBFQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 19-B3QFN (5x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.91000 | $73.91 |
| 10 | $57.38600 | $573.86 |
| 25 | $53.26560 | $1,331.64 |
| 100 | $48.72880 | $4,872.88 |
| 250 | $47.73700 | $11,934.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $44.19032 | $44,190.32 |











