Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT595BQBRTR-ND - Tape & Reel (TR) 296-SN74AHCT595BQBRCT-ND - Cut Tape (CT) 296-SN74AHCT595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595BQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT595QWBQBRQ1 | Texas Instruments | 2,109 | 296-CAHCT595QWBQBRQ1CT-ND | $7.23000 | Parametric Equivalent |
| SN74ACT595BQBR | Texas Instruments | 2,171 | 296-SN74ACT595BQBRCT-ND | $4.60000 | Parametric Equivalent |
| SN74ACT595WBQBRQ1 | Texas Instruments | 2,824 | 296-SN74ACT595WBQBRQ1CT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.40040 | $85.01 |
| 100 | $2.96960 | $296.96 |
| 250 | $2.76440 | $691.10 |
| 500 | $2.64092 | $1,320.46 |
| 1,000 | $2.59125 | $2,591.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41353 | $7,240.59 |
| 6,000 | $2.35203 | $14,112.18 |
| 9,000 | $2.32122 | $20,890.98 |
| 15,000 | $2.28710 | $34,306.50 |
| 21,000 | $2.26716 | $47,610.36 |
| 30,000 | $2.24797 | $67,439.10 |




