


SN74AHCT594QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT594QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT594QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT594QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594QPWRQ1 |
Description | IC PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT594PW-Q100,1 | Nexperia USA Inc. | 48 | 1727-7875-1-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.20700 | $62.07 |
| 25 | $5.60360 | $140.09 |
| 100 | $4.94280 | $494.28 |
| 250 | $4.62640 | $1,156.60 |
| 500 | $4.45292 | $2,226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.08573 | $12,257.19 |
| 6,000 | $3.99096 | $23,945.76 |
| 9,000 | $3.94352 | $35,491.68 |
| 15,000 | $3.89096 | $58,364.40 |
| 21,000 | $3.86023 | $81,064.83 |

