
SN74AHCT540DGVR | |
|---|---|
DigiKey Part Number | 296-4748-2-ND - Tape & Reel (TR) 296-4748-1-ND - Cut Tape (CT) 296-4748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DGVR |
Description | IC BUFFER INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.41360 | $85.34 |
| 100 | $2.98280 | $298.28 |
| 250 | $2.77724 | $694.31 |
| 500 | $2.65324 | $1,326.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.46699 | $4,933.98 |
| 4,000 | $2.39780 | $9,591.20 |
| 6,000 | $2.36316 | $14,178.96 |
| 10,000 | $2.32476 | $23,247.60 |
| 14,000 | $2.30233 | $32,232.62 |
| 20,000 | $2.28075 | $45,615.00 |

