
SN74AHCT540DBR | |
|---|---|
DigiKey Part Number | 296-4747-2-ND - Tape & Reel (TR) 296-4747-1-ND - Cut Tape (CT) 296-4747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77240 | $69.31 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.23988 | $559.97 |
| 500 | $2.13644 | $1,068.22 |
| 1,000 | $2.07552 | $2,075.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.84162 | $3,683.24 |
| 4,000 | $1.78725 | $7,149.00 |
| 6,000 | $1.76003 | $10,560.18 |
| 10,000 | $1.72986 | $17,298.60 |
| 14,000 | $1.71224 | $23,971.36 |
| 20,000 | $1.69528 | $33,905.60 |

