
SN74AHCT367DR | |
|---|---|
DigiKey Part Number | 296-4735-2-ND - Tape & Reel (TR) 296-4735-1-ND - Cut Tape (CT) 296-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DR |
Description | IC BUFF NON-INVERT 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.36760 | $84.19 |
| 100 | $2.94250 | $294.25 |
| 250 | $2.73908 | $684.77 |
| 500 | $2.61642 | $1,308.21 |
| 1,000 | $2.56609 | $2,566.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40890 | $6,022.25 |
| 5,000 | $2.34466 | $11,723.30 |
| 7,500 | $2.31250 | $17,343.75 |
| 12,500 | $2.27686 | $28,460.75 |
| 17,500 | $2.25603 | $39,480.53 |
| 25,000 | $2.23599 | $55,899.75 |



