
SN74AHCT273NSR | |
---|---|
DigiKey Part Number | 296-28864-2-ND - Tape & Reel (TR) 296-28864-1-ND - Cut Tape (CT) 296-28864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.74600 | $47.46 |
25 | $4.26640 | $106.66 |
100 | $3.74420 | $374.42 |
250 | $3.49460 | $873.65 |
500 | $3.34434 | $1,672.17 |
1,000 | $3.31659 | $3,316.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.11846 | $6,236.92 |
4,000 | $3.03454 | $12,138.16 |
6,000 | $2.99251 | $17,955.06 |
10,000 | $2.94595 | $29,459.50 |
14,000 | $2.91875 | $40,862.50 |
20,000 | $2.89258 | $57,851.60 |