20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT273DWR

DigiKey Part Number
296-41403-2-ND - Tape & Reel (TR)
296-41403-1-ND - Cut Tape (CT)
296-41403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT273DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT273DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,317
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.62100$36.21
25$3.24160$81.04
100$2.83030$283.03
250$2.63376$658.44
500$2.51502$1,257.51
1,000$2.46231$2,462.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.33702$4,674.04
4,000$2.27088$9,083.52
6,000$2.23773$13,426.38
10,000$2.20102$22,010.20
14,000$2.17957$30,513.98
20,000$2.15893$43,178.60
Manufacturers Standard Package