
SN74AHCT273DBR | |
---|---|
DigiKey Part Number | 296-4726-2-ND - Tape & Reel (TR) 296-4726-1-ND - Cut Tape (CT) 296-4726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.03000 | $30.30 |
25 | $2.70640 | $67.66 |
100 | $2.35410 | $235.41 |
250 | $2.18576 | $546.44 |
500 | $2.08428 | $1,042.14 |
1,000 | $2.02262 | $2,022.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.93213 | $3,864.26 |
4,000 | $1.87558 | $7,502.32 |
6,000 | $1.84727 | $11,083.62 |
10,000 | $1.81589 | $18,158.90 |
14,000 | $1.79755 | $25,165.70 |
20,000 | $1.77992 | $35,598.40 |