Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT245RGYR

DigiKey Part Number
296-18536-2-ND - Tape & Reel (TR)
296-18536-1-ND - Cut Tape (CT)
296-18536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT245RGYR
Description
IC TXRX NON-INVERT 5.5V 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT245RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.89400$28.94
25$2.58480$64.62
100$2.24690$224.69
250$2.08532$521.33
500$1.98796$993.98
1,000$1.92457$1,924.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80854$5,425.62
6,000$1.76003$10,560.18
9,000$1.73573$15,621.57
15,000$1.70883$25,632.45
21,000$1.69309$35,554.89
30,000$1.67798$50,339.40
Manufacturers Standard Package