Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G17DBVRG4

DigiKey Part Number
296-49878-2-ND - Tape & Reel (TR)
296-49878-1-ND - Cut Tape (CT)
296-49878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G17DBVRG4
Description
IC BUFF NON-INVERT 2.7V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G17DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,670
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78560$5,356.80
6,000$1.73761$10,425.66
9,000$1.71358$15,422.22
15,000$1.68695$25,304.25
21,000$1.67138$35,098.98
30,000$1.65641$49,692.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.86100$28.61
25$2.55520$63.88
100$2.21980$221.98
250$2.05964$514.91
500$1.96312$981.56
1,000$1.88371$1,883.71
Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.63900$26.39
25$2.35120$58.78
100$2.04060$204.06
250$1.89128$472.82
500$1.80166$900.83
1,000$1.72775$1,727.75
* All Digi-Reel orders will add a $55.00 reeling fee.