New Product
SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244RKSR

DigiKey Part Number
296-SN74AHCT244RKSRTR-ND - Tape & Reel (TR)
296-SN74AHCT244RKSRCT-ND - Cut Tape (CT)
296-SN74AHCT244RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244RKSR
Description
8-CH, 4.5-V TO 5.5-V BUFFERS WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.87700$38.77
25$3.48040$87.01
100$3.04090$304.09
250$2.83180$707.95
500$2.70570$1,352.85
1,000$2.65754$2,657.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.47355$7,420.65
6,000$2.41077$14,464.62
9,000$2.37933$21,413.97
15,000$2.34450$35,167.50
21,000$2.32414$48,806.94
30,000$2.30457$69,137.10
Manufacturers Standard Package