
SN74AHCT244QPWRG4 | |
---|---|
DigiKey Part Number | 296-28964-2-ND - Tape & Reel (TR) 296-28964-1-ND - Cut Tape (CT) 296-28964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QPWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QPWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.77446 | $5,548.92 |
4,000 | $2.69822 | $10,792.88 |
6,000 | $2.66006 | $15,960.36 |
10,000 | $2.61777 | $26,177.70 |
14,000 | $2.59307 | $36,302.98 |
20,000 | $2.56930 | $51,386.00 |